Power Distribution Switches, Load Drivers

Results: 3
Series
OMNIFET III™, VIPower™VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Output Configuration
High SideLow Side
Voltage - Load
4.5V ~ 28V8V ~ 36V36V (Max)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5VNot Required
Current - Output (Max)
2A19A-
Rds On (Typ)
6mOhm50mOhm (Max)300mOhm
Features
-Auto RestartAuto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Supplier Device Package
8-SOIC10-PowerSOPowerSSO-12™
Package / Case
8-SOIC (0.154", 3.90mm Width)10-PowerSOIC (0.370", 9.40mm Width)PowerSSO-12
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerSO-10
VN5T006ASPTR-E
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
5,788
In Stock
1 : ¥52.96000
Cut Tape (CT)
600 : ¥34.51197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
-
6mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
10-PowerSOIC (0.370", 9.40mm Width)
8-SOIC
VNL5300S5TR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
24,722
In Stock
1 : ¥7.74000
Cut Tape (CT)
2,500 : ¥3.29150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
3.5V ~ 5.5V
2A
300mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
VIPower-SSO12
VND5E050ACJTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
7,481
In Stock
1 : ¥27.88000
Cut Tape (CT)
2,500 : ¥13.99824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
19A
50mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PowerSSO-12™
PowerSSO-12
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.