Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,740 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.13973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 1 : ¥35.03000 Cut Tape (CT) 2,500 : ¥11.74284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 6 | 1:6 | High Side or Low Side | N-Channel | SPI | 6V ~ 28V | 3V ~ 5.25V | 600mA | 700mOhm | Non-Inverting | PWM Input, Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) |