Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,605 In Stock | 1 : ¥21.93000 Cut Tape (CT) 2,500 : ¥10.04510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 7A | 160mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-12™ | 12-PowerLSOP (0.154", 3.90mm Width) | |||
936 In Stock | 1 : ¥39.49000 Tube | Tube | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 25A | 280mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | - | Through Hole | TO-220 | TO-220-3 | |||
129 In Stock | 1 : ¥30.94000 Cut Tape (CT) 1,000 : ¥16.36382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 9A | 40mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | P2PAK | P2PAK (4 Leads + Tab) | ||
1,994 In Stock | 1 : ¥19.47000 Tube | - | Tube | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 9V ~ 45V | Not Required | 500mA | 80mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | Surface Mount | PowerSSO-12™ | 12-PowerLSOP (0.154", 3.90mm Width) |