Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167,375 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.72637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
25,742 In Stock | 1 : ¥5.87000 Cut Tape (CT) 5,000 : ¥4.50546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 2A | 85mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 125°C (TA) | Surface Mount | 4-TMLF® (1.2x1.6) | 4-UFDFN Exposed Pad, 4-TMLF® |