Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
931 In Stock | 1 : ¥12.84000 Cut Tape (CT) 250 : ¥8.70660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
19,361 In Stock | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥4.23202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
3,908 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
746 In Stock | 1 : ¥12.84000 Cut Tape (CT) 250 : ¥8.40816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
763 In Stock | 1 : ¥34.09000 Cut Tape (CT) 250 : ¥13.24320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
0 In Stock | 3,000 : ¥14.35876 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad |