PJ-025

DigiKey Part Number
CP-025-ND
Manufacturer
Manufacturer Product Number
PJ-025
Description
CONN PWR JACK 1.4X4.3X6.5MM SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
Actual Diameter
0.057" (1.45mm ID), 0.157" (4.00mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.54700¥35.47
25¥3.24120¥81.03
50¥3.05240¥152.62
100¥2.92430¥292.43
250¥2.67048¥667.62
500¥2.54324¥1,271.62
1,000¥2.23873¥2,238.73
Manufacturers Standard Package