Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,883 In Stock | 1 : ¥17.17000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.220" (5.60mm OD) | 2 Conductors, 2 Contacts | Single Switch | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | - | ||
2,976 In Stock | 1 : ¥21.10000 Bag | - | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.421" (10.70mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
1,044 In Stock | 1 : ¥46.22000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | 0.374" (9.50mm) | - | - | -40°C ~ 65°C |