KLDHCX-MM-0202-BTR | |
---|---|
DigiKey Part Number | 2092-KLDHCX-MM-0202-BTR-ND - Tape & Reel (TR) 2092-KLDHCX-MM-0202-BCT-ND - Cut Tape (CT) 2092-KLDHCX-MM-0202-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLDHCX-MM-0202-BTR |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDHCX-MM-0202-BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24V | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Gold, Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥17.53600 | ¥175.36 |
25 | ¥15.79240 | ¥394.81 |
50 | ¥14.60680 | ¥730.34 |
100 | ¥13.52890 | ¥1,352.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥11.51909 | ¥5,183.59 |
900 | ¥10.72702 | ¥9,654.32 |
1,350 | ¥10.29887 | ¥13,903.47 |
2,250 | ¥9.79368 | ¥22,035.78 |
3,150 | ¥9.48068 | ¥29,864.14 |
4,500 | ¥9.16522 | ¥41,243.49 |