Power Connectors

Results: 15
Manufacturer
Adam TechCUI DevicesGlobTek, Inc.Kycon, Inc.Switchcraft Inc.Tensility International CorpWürth Elektronik
Series
-ADCKLDVXKLDXWR-DC
Packaging
BagBulk
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")3.00mm ID (0.118"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)0.079" (2.00mm ID), 0.252" (6.40mm OD)0.079" (2.00mm ID), 0.256" (6.50mm OD)0.081" (2.05mm ID), 0.252" (6.40mm OD)0.083" (2.10mm ID), 0.217" (5.50mm OD)0.098" (2.50mm ID), 0.252" (6.40mm OD)0.118" (3.00mm ID), 0.252" (6.40mm OD)
Internal Switch(s)
Single SwitchSingle Switch, Normally Closed
Mounting Type
Panel MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Rear Side NutFlange
Termination
Kinked PinSolderSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
-Board GuideMounting Hardware, Thread Lock
Insulation Color
-Black
Voltage - Rated
12VDC16VDC24V24VDC48V48VDC
Current Rating (Amps)
2 A2.5 A3.5 A5 A6 A6.5 A7.5 A9 A
Mating Length/Depth
0.295" (7.50mm)0.303" (7.70mm)0.323" (8.20mm)0.354" (9.00mm)-
Ingress Protection
-IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 180°C-30°C ~ 65°C-25°C ~ 85°C-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-044A
PJ-044A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
77,378
In Stock
1 : ¥4.43000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
Board Guide
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-B
KLDX-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
37,747
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
PJ-202A
PJ-202A
CONN PWR JACK 2X5.5MM KINKED PIN
CUI Devices
39,730
In Stock
1 : ¥6.73000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDVX-0202-B
KLDVX-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
6,428
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
694106x0x002
694106301002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
4,999
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.081" (2.05mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
MFG_54-00309
54-00309
CONN JACK PNL 5.5X2.1MM SWITCH
Tensility International Corp
4,485
In Stock
1 : ¥71.34000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Rear Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
48V
9 A
-
IP67 - Dust Tight, Waterproof
UL94 V-0
-30°C ~ 180°C
54-00127
54-00127
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
49,943
In Stock
1 : ¥4.76000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
Black
48V
6 A
0.323" (8.20mm)
-
-
-25°C ~ 85°C
PJ-044AH
PJ-044AH
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
50,395
In Stock
1 : ¥5.17000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
Board Guide
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
2,368
In Stock
1 : ¥5.83000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
48VDC
7.5 A
-
-
UL94 V-0
-40°C ~ 105°C
1,702
In Stock
1 : ¥6.08000
Bag
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
12VDC
5 A
0.295" (7.50mm)
-
UL94 V-0
-20°C ~ 70°C
PJ-010A
PJ-010A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
2,615
In Stock
1 : ¥6.24000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Flange
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.303" (7.70mm)
-
UL94 V-0
-25°C ~ 85°C
RASM722BKZ
RASM722BKZ
DC POWER JACK, BKZ LOCKING SERIE
Switchcraft Inc.
999
In Stock
1 : ¥19.13000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
-
Black
24V
5 A
-
-
-
-30°C ~ 65°C
1,559
In Stock
1 : ¥9.85000
Bag
Bag
Active
Jack
Male
3.00mm ID (0.118"), 5.50mm OD (0.217")
0.118" (3.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
12VDC
5 A
0.295" (7.50mm)
-
UL94 V-0
-20°C ~ 70°C
G-1005A-V
G-1005A-V
DC POWER JACK, VERTICAL, MATES T
GlobTek, Inc.
321
In Stock
1 : ¥5.25000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch
Through Hole
-
Solder Eyelet(s)
Shielded
-
-
16VDC
2 A
-
-
-
-
0
In Stock
Check Lead Time
12,000 : ¥3.23373
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
48V
6.5 A
-
-
-
-25°C ~ 85°C
Showing
of 15

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.