Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,923 In Stock | 1 : ¥5.01000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
59,470 In Stock | 1 : ¥5.17000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
44,540 In Stock | 1 : ¥5.66000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | Board Guide, Solder Retention | - | 24VDC | 5 A | 0.350" (8.90mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
14,400 In Stock | 1 : ¥8.29000 Tray | - | Tray | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.327" (8.30mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
51,528 In Stock | 1 : ¥11.82000 Bag | - | Bag | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 20VDC | 6 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
9,706 In Stock | 1 : ¥13.22000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 8 A | 0.348" (8.85mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
17,964 In Stock | 1 : ¥4.60000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.40mm OD (0.134") | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 2.5 A | 0.295" (7.50mm) | - | UL94 V-0 | -25°C ~ 85°C |