Power Connectors

Results: 10
Manufacturer
CUI DevicesKycon, Inc.SCHURTER Inc.Tensility International Corp
Series
-4840KLDX
Packaging
BagBulkTray
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.40mm OD (0.134")2.00mm ID (0.079"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.051" (1.30mm ID), 0.165" (4.20mm OD)0.079" (2.00mm ID)0.079" (2.00mm ID), 0.217" (5.50mm OD)0.079" (2.00mm ID), 0.236" (6.00mm OD)0.079" (2.00mm ID), 0.252" (6.40mm OD)0.079" (2.00mm ID), 0.256" (6.50mm OD)0.098" (2.50mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Termination
Kinked Pin, Solder EyeletSolderSolder Eyelet(s)
Features
-Board Guide
Insulation Color
-Black
Voltage - Rated
12VAC/DC24VDC48V
Current Rating (Amps)
500 mA2.5 A3.5 A6 A
Mating Length/Depth
0.295" (7.50mm)0.354" (9.00mm)0.378" (9.60mm)-
Material Flammability Rating
-UL94 V-0
Operating Temperature
-25°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002A
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
25,574
In Stock
1 : ¥5.01000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-037A
PJ-037A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
7,761
In Stock
1 : ¥5.66000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
54-00166
54-00166
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
23,394
In Stock
1 : ¥6.08000
Tray
-
Tray
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
48V
6 A
-
-
UL94 V-0
-20°C ~ 70°C
KLDX-0202-A
KLDX-0202-A
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
22,319
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
PJ-102B
PJ-102B
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
74,068
In Stock
1 : ¥6.32000
Tray
-
Tray
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-202B
PJ-202B
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
6,250
In Stock
1 : ¥6.73000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102A
PJ-102A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
49,896
In Stock
1 : ¥7.22000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
4840 Series
4840.2201
CONN PWR JACK 2X5.5MM SOLDER
SCHURTER Inc.
3,637
In Stock
1 : ¥14.94000
Bulk
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
Black
12VAC/DC
500 mA
-
-
-
-20°C ~ 70°C
PJ-014D
PJ-014D
CONN PWR JACK 1.3X3.4MM SOLDER
CUI Devices
17,964
In Stock
1 : ¥4.60000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.40mm OD (0.134")
0.051" (1.30mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
2.5 A
0.295" (7.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-050A
PJ-050A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
0
In Stock
Check Lead Time
1,000 : ¥4.03300
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.378" (9.60mm)
-
UL94 V-0
-25°C ~ 85°C
Showing
of 10

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.