Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,568 In Stock | 1 : ¥5.17000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
143,228 In Stock | 1 : ¥5.66000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
40,298 In Stock | 1 : ¥6.73000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
38,902 In Stock | 1 : ¥7.88000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 2.5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
20,476 In Stock | 1 : ¥8.13000 Bag | - | Bag | Active | Plug | Female | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | 0.067" (1.70mm ID), 0.157" (4.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Yellow | 24VDC | 5 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
3,844 In Stock | 1 : ¥12.23000 Cut Tape (CT) 700 : ¥9.28693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.70mm ID (0.067"), 4.00mm OD (0.157") | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | 3 Conductors, 4 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
10,412 In Stock | 1 : ¥44.99000 Cut Tape (CT) 450 : ¥30.61709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.394" (10.00mm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | -25°C ~ 85°C | ||
2,605 In Stock | 1 : ¥7.39000 Bag | Bag | Active | Jack | Male | 1.70mm ID (0.067"), 4.00mm OD (0.157") | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | Black | 30VDC | 2 A | - | - | UL94 V-0 | -20°C ~ 70°C | |||
656 In Stock | 1 : ¥9.85000 Bulk | - | Bulk | Active | Plug | Female | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | 0.061" (1.55mm ID), 0.158" (4.02mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | - | - | Black | 48VDC | 8 A | - | - | - | -25°C ~ 105°C | ||
0 In Stock Check Lead Time | 1,000 : ¥5.10781 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 2.5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C |