Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,806 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥13.69220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | 0° ~ 360° | - | Analog Voltage | Clockwise Increase | External Magnet, Not Included | - | - | 3.3V, 5V | Surface Mount | Gull Wing | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,560 In Stock | 1 : ¥28.05000 Cut Tape (CT) 500 : ¥16.95800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | 0° ~ 360° | - | Analog Voltage | Clockwise Increase | External Magnet, Not Included | - | - | 3.3V, 5V | Surface Mount | Gull Wing | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,764 In Stock | 1 : ¥73.71000 Cut Tape (CT) 4,500 : ¥40.27285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | 0° ~ 360°, Continuous | - | I2C, PWM | - | External Magnet, Not Included | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,473 In Stock | 1 : ¥77.79000 Cut Tape (CT) 4,500 : ¥42.48294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | 0° ~ 360°, Continuous | - | PWM, SPI | - | External Magnet, Not Included | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |