Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥579.84000 Bulk | Bulk | Active | Angle, Linear, Rotary | Hall Effect | 0° ~ 360° | - | Analog Voltage | Clockwise Increase | Hole for Shaft | ±1% | - | - | 4.5V ~ 5.5V | Chassis Mount | Wire Leads | -40°C ~ 125°C | Box with Wire Leads | - | |||
61 In Stock | 1 : ¥397.18000 Bulk | - | Bulk | Active | Linear Position | Resistive | - | 0 ~ 12.70mm (0 ~ 0.50") | Resistive | - | Round Shaft | ±5% | 10 kOhms | ±20% | - | Chassis Mount | Wire Leads | -55°C ~ 125°C | Module, Wire Leads, Threaded | - | ||
1 In Stock | 1 : ¥9,996.64000 Bulk | Bulk | Active | Linear Position | Resistive | - | 0 ~ 50.00mm (0 ~ 1.97") | Resistive | - | Round Shaft | ±0.25% | 5 kOhms | ±20% | - | Custom | Wire Leads | -55°C ~ 125°C | Cylinder, Wire Leads | - |