Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
914 In Stock This product has a maximum purchase limit | 1 : ¥102.62000 Bulk | Bulk | Active | Rotary Position | Hall Effect | 0° ~ 360°, Continuous | - | Analog Voltage | - | External Magnet, Not Included | ±1° | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
8,425 In Stock | 1 : ¥117.32000 Cut Tape (CT) 4,500 : ¥65.00040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Rotary Position | Hall Effect | 0° ~ 360°, Continuous | - | Analog Voltage | - | External Magnet, Not Included | ±1° | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |