Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,988 In Stock | 1 : ¥70.90000 Cut Tape (CT) 4,000 : ¥38.73248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle, Linear, Rotary | Inductive | 0° ~ 360° | - | Analog Voltage | Cosine, Sine | Inductive Target | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 160°C | Automotive | AEC-Q100 | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
2,822 In Stock | 1 : ¥70.90000 Cut Tape (CT) 4,000 : ¥38.73248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear, Rotary Position | Inductive | 0° ~ 360°, Continuous | - | Analog | Cosine, Sine | Inductive Target | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |