Valves and Control
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Actuator Type | Operating Pressure | Orifice Diameter | Fluid Type | Connection Method | For Use With/Related Products | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥849.78000 Box | Box | Active | Solenoid Valve | 2/2 Normally Closed, One-Way | - | 1 ~ 218 PSI (0.1 ~ 15 bar) | - | Inert Gas, Liquid | Threaded 3/8" BSP | - | Free Hanging (In-Line) | Supply Voltage 230VAC | |||
0 In Stock Check Lead Time | 30 : ¥266.61733 Box | Box | Active | Solenoid Pump | - | - | 0 ~ 175 PSI (0 ~ 12.1 bar) | - | Liquid | Barbed Connection for Tubing 7mm Dia., Threaded 1/8" BSP | - | Free Hanging (In-Line) | Integrated Diode, Supply Voltage 110VAC | |||
0 In Stock Check Lead Time | 30 : ¥361.15833 Box | Box | Active | Solenoid Pump | - | - | 0 ~ 230 PSI (0 ~ 16 bar) | - | Liquid | Barbed Connection for Tubing 7mm Dia., Threaded 1/8" BSP | - | Free Hanging (In-Line) | Integrated Diode, Supply Voltage 230VAC |