Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,904 In Stock 48,500 Factory | 1 : ¥10.59000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-2 | - | CSA, UL | |||
37,489 In Stock 633,200 Factory | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | - | CSA, cUL, UL | |||
973 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
59 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL |