Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,904 In Stock 48,500 Factory | 1 : ¥10.59000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-2 | - | CSA, UL | |||
3,279 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder Eyelet | - | Variable Size | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
1,177 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
0 In Stock Check Lead Time | 1 : ¥12.07000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder Eyelet | - | Variable Size | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
0 In Stock Check Lead Time | 1 : ¥19.29000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Through Hole | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - |