Pluggable Connector Assemblies

Results: 2
Series
74754Z-Axis Pluggable 74441
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
Cage, Ganged (1 x 2) with Heat SinkReceptacle
Number of Positions
20-
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Termination
Press-FitSolder
Features
Board GuideEMI Shielded
Contact Finish
-Gold
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
74441-0010
0744410010
CONN SFP+ RCPT 20POS SLD R/A SMD
Molex
8,362
In Stock
1 : ¥32.67000
Cut Tape (CT)
480 : ¥27.68419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
SFP+
20
Surface Mount, Right Angle
Solder
Board Guide
Gold
30.0µin (0.76µm)
0747548220
0747548220
CONN SFP+ CAGE 1X2 PRESS-FIT R/A
Molex
1,626
In Stock
1 : ¥142.90000
Bulk
Bulk
Active
Cage, Ganged (1 x 2) with Heat Sink
SFP+
-
Through Hole, Right Angle
Press-Fit
EMI Shielded
-
-
Showing
of 2

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.