Pluggable Connector Assemblies

Results: 3
Manufacturer
MolexSamtec Inc.
Series
171565171722AcceleRate® ARF6
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Connector Style
ReceptacleReceptacle with Cage, Ganged (2x1)
Connector Type
High Density ArrayZQSFP+
Number of Positions
876 (38 x 2)
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Termination
Press-FitSolder
Features
Board Guide, EMI ShieldedEMI Shielded, Light PipeShielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
ARF6-08-S-RA-TR
ARF6-08-S-RA-TR
CONN SKT 8PAIR SMD GOLD RA
Samtec Inc.
1,603
In Stock
2,750
Factory
1 : ¥99.26000
Cut Tape (CT)
275 : ¥69.91738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
High Density Array
8
Surface Mount, Right Angle
Solder
Shielded
Gold
30.0µin (0.76µm)
1717221002
1717221002
CONN ZQSFP+ RCPT CAGE 2X1 76P RA
Molex
893
In Stock
1 : ¥251.14000
Tray
Tray
Active
Receptacle with Cage, Ganged (2x1)
ZQSFP+
76 (38 x 2)
Through Hole, Right Angle
Press-Fit
EMI Shielded, Light Pipe
Gold
30.0µin (0.76µm)
CONN ZQSFP+ RCPT CAGE 2X1 76P RA
1715651001
CONN ZQSFP+ RCPT CAGE 2X1 76P RA
Molex
0
In Stock
Check Lead Time
48 : ¥263.83583
Tray
Tray
Active
Receptacle with Cage, Ganged (2x1)
ZQSFP+
76 (38 x 2)
Through Hole, Right Angle
Press-Fit
Board Guide, EMI Shielded
Gold
30.0µin (0.76µm)
Showing
of 3

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.