Pluggable Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Molex
Series
-170432
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
SASZQSFP+
Number of Positions
3874
Features
Board GuideBoard Guide, Latches
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
1704320002
1704320002
CONN ZQSFP+ RCPT 38P SLD RA SMD
Molex
13,249
In Stock
72,760
Factory
1 : ¥51.64000
Cut Tape (CT)
340 : ¥19.86385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
ZQSFP+
38
Surface Mount, Right Angle
Solder
Board Guide
Gold
15.0µin (0.38µm)
U10A474200T
U10A474200T
CONN MINI HD SAS RCPT 74P RA SMD
Amphenol ICC (Commercial Products)
2,590
In Stock
1 : ¥36.37000
Cut Tape (CT)
260 : ¥25.45765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
SAS
74
Surface Mount, Right Angle
Solder
Board Guide, Latches
Gold
30.0µin (0.76µm)
Showing
of 2

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.