PLDs (Programmable Logic Device)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Number of Macrocells | Voltage - Input | Speed | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,028 In Stock | 1 : ¥20.32000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 7.5 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1,487 In Stock | 1 : ¥19.47000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
2,665 In Stock | 1 : ¥16.42000 Tube | Tube | Active | Verified | EE PLD | 10 | 3.3V | 10 ns | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
3,462 In Stock | 1 : ¥20.44000 Tube | Tube | Active | Verified | EE PLD | 10 | 3.3V | 10 ns | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
190 In Stock | 1 : ¥23.29000 Tube | Tube | Active | Not Verified | EE PLD | 10 | 3.3V | 10 ns | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
241 In Stock | 1 : ¥25.42000 Tube | Tube | Active | Verified | EE PLD | 10 | 3.3V | 30 ns | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
34 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Verified | EE PLD | 8 | 3V ~ 5.5V | 10 ns | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock Check Lead Time | 333 : ¥15.70120 Tube | Tube | Active | Not Verified | EE PLD | 8 | 5V | 15 ns | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |