PLDs (Programmable Logic Device)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Number of Macrocells | Voltage - Input | Speed | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,499 In Stock | 1 : ¥10.37000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
733 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
8,028 In Stock | 1 : ¥20.32000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 7.5 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
4,593 In Stock | 1 : ¥22.36000 Tube | Tube | Active | Verified | EE PLD | 10 | 5V | 10 ns | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
608 In Stock | 1 : ¥22.36000 Tube | Tube | Active | Verified | EE PLD | 10 | 5V | 10 ns | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
4,099 In Stock | 1 : ¥14.78000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
1,487 In Stock | 1 : ¥19.47000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1,976 In Stock | 1 : ¥21.34000 Tube | Tube | Active | Verified | EE PLD | 8 | 3V ~ 5.5V | 10 ns | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
1,140 In Stock | 1 : ¥11.58000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
34 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Verified | EE PLD | 8 | 3V ~ 5.5V | 10 ns | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |