Pick to Light
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Actuator Type | Circuit | Switch Function | Illumination Type, Color | Features | Voltage - Supply | Response Time | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥1,305.36000 Bulk | Bulk | Active | Panel Mount, Front | Round, Button, Domed | SPST-NO | Off-Mom | LED, Green | - | 12 ~ 30VDC | 50ms | Connector (M12) | Circular - 30.00mm Dia | -40°C ~ 50°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | CE, cULus | |||
12 In Stock | 1 : ¥1,351.69000 Bulk | Bulk | Active | Panel Mount, Front | Round, Button, Domed | SPST-NO | Off-Mom | LED, Green/Red | - | 12 ~ 30VDC | 50ms | Connector (M12) | Circular - 30.00mm Dia | -40°C ~ 50°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥1,530.22000 Bulk | Bulk | Active | Panel Mount, Front | Round, Button, Domed | SPST-NO | Off-Mom | LED, Green/Red/Yellow | - | 12 ~ 30VDC | 50ms | Connector (M12) | Circular - 30.00mm Dia | -40°C ~ 50°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥1,477.76000 Bulk | Bulk | Active | Panel Mount, Front | Round, Button, Flush | SPST-NO | Off-Mom | LED, Green/Red/Yellow | - | 12 ~ 30VDC | 50ms | Connector (M12) | Circular - 30.00mm Dia | -40°C ~ 50°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥1,477.76000 Bulk | Bulk | Active | Panel Mount, Front | Round, Button, Domed | SPST-NO | Off-Mom | LED, Green/Red/Yellow | - | 12 ~ 30VDC | 50ms | Cable Leads | Circular - 30.00mm Dia | -40°C ~ 50°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | CE, cULus |