Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,437 In Stock | 1 : ¥7.14000 Cut Tape (CT) 6,000 : ¥1.98716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 50 mA | 100 nA | 860nm | 30° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q101 | 2-SMD, Z-Bend | ||
9,011 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥1.72681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 15 mA | 50 nA | 980nm | 120° | 165 mW | Surface Mount, Right Angle | Side View | -40°C ~ 100°C | - | - | 2-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.95337 Tape & Reel (TR) | Tape & Reel (TR) | Active | 35 V | 15 mA | 50 nA | 980nm | 120° | 165 mW | Surface Mount, Right Angle | Side View | -40°C ~ 100°C | - | - | 2-LCC (J-Lead) |