Phototransistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Package / Case
PT15-21B
PT15-21B/TR8
SENSOR PHOTO 940NM TOP VIEW 1206
Everlight Electronics Co Ltd
109,153
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.85004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
-
75 mW
Surface Mount
Top View
-25°C ~ 85°C
1206 (3216 Metric)
PT15-21C/TR8
PT15-21C/TR8
SENSOR PHOTO 940NM TOP VIEW 1206
Everlight Electronics Co Ltd
6,487
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥0.78667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
-
75 mW
Surface Mount
Top View
-25°C ~ 85°C
1206 (3216 Metric)
Showing
of 2

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.