Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297,644 In Stock | 1 : ¥3.32000 Bulk | - | Bulk | Active | 30 V | 4.8 mA | 100 nA | 940nm | 20° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | T-1 | ||
6,445 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | 30 V | 20 mA | 100 nA | 940nm | - | - | Through Hole | Top View | -25°C ~ 85°C | Radial, 5mm Dia (T 1 3/4) | ||
0 In Stock Check Lead Time | 1 : ¥3.91000 Bulk | - | Bulk | Active | 30 V | 20 mA | 100 nA | 940nm | - | - | Through Hole | Top View | -25°C ~ 85°C | Radial, T-1 Lens |