Phototransistors

Results: 2
Manufacturer
KingbrightSunLED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Viewing Angle
40°160°
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Package / Case
APTD3216x3C-P22
APTD3216P3C-P22
SENSOR PHOTO 940NM TOP VIEW 1206
Kingbright
25,320
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,000 : ¥0.59755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
100 nA
940nm
40°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
1206 (3216 Metric)
XZRNI55W
XZRNI55W
3.2X1.6MM PHOTOTRANSISTOR SMD 12
SunLED
5,258
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,000 : ¥0.85004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
400 µA
100 nA
940nm
160°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
1206 (3216 Metric)
Showing
of 2

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.