Phototransistors

Results: 2
Manufacturer
Harvatek CorporationWürth Elektronik
Series
-WL-STCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
30 V35 V
Wavelength
850nm940nm
Viewing Angle
150°-
Package / Case
0603 (1608 Metric)1205 (3212 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Package / Case
2,825
In Stock
1 : ¥1.96000
Cut Tape (CT)
3,000 : ¥1.82706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
850nm
-
-
Surface Mount
Top View
-40°C ~ 85°C
1205 (3212 Metric)
1540601NBA500
1540601NBA500
SENSOR PHOTO 940NM TOP VIEW 0603
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥3.74000
Cut Tape (CT)
4,000 : ¥2.09971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
150°
150 mW
Surface Mount
Top View
-40°C ~ 85°C
0603 (1608 Metric)
Showing
of 2

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.