Photonics - Counters, Detectors, SPCM (Single Photon Counting Module)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Photon Detection Efficiency | Wavelength Range | Dark Count Rate | Wavelength - Peak | Max Count Rate | Dead Time | Voltage - Supply | Output | Detector Type | Active Area | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥49,445.20000 Box | Box | Active | Single Photon Detector | 65% | 400 ~ 1060nm | 250cps | 650nm | 37Mcps | 22ns | 5VDC | TTL 10ns 2.2V | Avalanche Photodiode | 180μm | FC Fiber Adaptor | 5°C ~ 70°C | |||
2 In Stock | 1 : ¥1,576.09000 Box | Box | Active | Fiber Cable | - | - | - | - | - | - | - | - | - | - | - | - |