Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,286 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥3.16747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.079" (2mm) | Through-Beam | Phototransistor | 50 mA | 20 mA | 35 V | 50µs, 50µs | -25°C ~ 85°C | - | - | Surface Mount | 4-SMD | ||
17,467 In Stock | 1 : ¥13.77000 Cut Tape (CT) 2,000 : ¥5.66691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.118" (3mm) | Through-Beam | Phototransistor | 25 mA | 20 mA | 20 V | 20µs, 30µs | -40°C ~ 105°C | Automotive | AEC-Q101 | Surface Mount | 6-SMD |