Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,446 In Stock | 1 : ¥15.13000 Tube | - | Tube | Active | 3.1mm | Through-Beam | Phototransistor | 60 mA | 4 mA | 70 V | 10µs, 8µs | -55°C ~ 85°C | Through Hole | Slotted Module, 4-Lead Dual Row | ||
905 In Stock | 1 : ¥15.13000 Tube | - | Tube | Active | 0.122" (3.1mm) | Through-Beam | Phototransistor | 60 mA | 200 mA | 70 V | 10µs, 8µs | -55°C ~ 85°C | Through Hole | PCB Mount | ||
1,021 In Stock | 1 : ¥17.00000 Tube | - | Tube | Active | 0.122" (3.1mm) | Through-Beam | Phototransistor | 60 mA | 200 mA | 70 V | 10µs, 8µs | -55°C ~ 85°C | Through Hole | PCB Mount |