Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,244 In Stock | 1 : ¥36.30000 Bulk | - | Bulk | Active | 0.205" (5.2mm) | Through-Beam | Phototransistor | 50 mA | 20 mA | 30 V | 4µs, 4µs | -25°C ~ 85°C | Through Hole | PCB Mount | ||
200 In Stock 3,100 Factory | 1 : ¥30.69000 Bulk | - | Bulk | Active | 0.110" (2.8mm) | Through-Beam | Phototransistor | 50 mA | 20 mA | 30 V | 4µs, 4µs | -25°C ~ 85°C | Through Hole | PCB Mount |