Photointerrupters - Slot Type - Transistor Output

Results: 2
Sensing Distance
0.125" (3.18mm)0.375" (9.53mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Output Configuration
Current - DC Forward (If) (Max)
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Response Time
Operating Temperature
Mounting Type
Package / Case
OPB815WZ
OPB815WZ
SENSOR OPT SLOT PHOTOTRANS MODUL
TT Electronics/Optek Technology
13,852
In Stock
1 : ¥49.22000
Bulk
-
Bulk
Active
0.375" (9.53mm)
Through-Beam
Phototransistor
50 mA
-
30 V
-
-40°C ~ 80°C
Chassis Mount
Module, Pre-Wired
OPB830WxxZ
OPB830W11Z
SENSOR OPT SLOT PHOTOTRANS MODUL
TT Electronics/Optek Technology
950
In Stock
1 : ¥56.19000
Bulk
-
Bulk
Active
0.125" (3.18mm)
Through-Beam
Phototransistor
50 mA
30 mA
30 V
-
-40°C ~ 80°C
Chassis Mount
Module, Pre-Wired
Showing
of 2

Photointerrupters - Slot Type - Transistor Output


Slot type photointerrupters with transistor output are optical sensor modules that utilize a built-in infrared light source and a photodiode separated by an air gap (slot). When an actuator, liquid or other detection object blocks the light source, an output transistor is turned on or off which toggles the applied voltage. Mounting options include chassis, snap-in, surface, free-hanging, and through-hole.