Photointerrupters - Slot Type - Logic Output

Results: 6
Output Configuration
NPN - Open CollectorPNP - Open Collector
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Output Configuration
Mounting Type
Current - Supply
Voltage - Supply
Response Time
Operating Temperature
Package / Case
PM-T45
PM-T45
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
2,446
In Stock
1 : ¥102.01000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
NPN - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs, 80µs
-25°C ~ 55°C
Module, Wire Leads
PM-K45
PM-K45-P
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
961
In Stock
1 : ¥102.01000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
PNP - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs, 80µs
-25°C ~ 55°C
Module, Wire Leads
PM-L45
PM-L45
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
814
In Stock
1 : ¥102.01000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
NPN - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs, 80µs
-25°C ~ 55°C
Module, Wire Leads
PM-T45
PM-T45-P
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
430
In Stock
53
Factory
1 : ¥102.01000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
PNP - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs, 80µs
-25°C ~ 55°C
Module, Wire Leads
PM-F45
PM-F45-P
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
310
In Stock
231
Factory
1 : ¥102.01000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
PNP - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs, 80µs
-25°C ~ 55°C
Module, Wire Leads
188
In Stock
1 : ¥153.02000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
PNP - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs, 80µs
-25°C ~ 55°C
Module, Wire Leads
Showing
of 6

Photointerrupters - Slot Type - Logic Output


Products in the logic output, slot type photointerrupter family integrate a light source and a matching photodetector in an opposed-facing orientation, together with supporting circuitry needed to make a binary (two-state) determination of whether or not an opaque object or material is present in the space between the emitter and receiver. They differ from transistor output devices of the same name by virtue of this additional receive-side processing, which simplifies application at some expense of application flexibility.