Photointerrupters - Slot Type - Logic Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Mounting Type | Current - Supply | Voltage - Supply | Response Time | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,412 In Stock 4,000 Factory | 1 : ¥29.67000 Bulk | - | Bulk | Active | 0.118" (3mm) | Through-Beam | NPN - Open Collector/Dark-ON | Through Hole | 3.2 mA | 4.5V ~ 16V | - | -40°C ~ 75°C | PCB Mount | ||
7,255 In Stock | 1 : ¥34.77000 Bulk | Bulk | Active | 0.125" (3.18mm) | Through-Beam | Totem Pole, Buffer | Through Hole | 15 mA | 4.75V ~ 5.25V | 70ns | -40°C ~ 70°C | PCB Mount | |||
1,962 In Stock | 1 : ¥38.26000 Bulk | Bulk | Active | 0.125" (3.18mm) | Through-Beam | Totem Pole, Buffer | Through Hole | 15 mA | 4.75V ~ 5.25V | 70ns | -40°C ~ 70°C | PCB Mount | |||
500 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | 0.125" (3.18mm) | Through-Beam | Totem Pole, Buffer | Through Hole | 15 mA | 4.75V ~ 5.25V | 70ns | -40°C ~ 70°C | PCB Mount | |||
500 In Stock | 1 : ¥38.26000 Bulk | Bulk | Active | 0.125" (3.18mm) | Through-Beam | Totem Pole, Buffer | Through Hole | 15 mA | 4.75V ~ 5.25V | 70ns | -40°C ~ 70°C | PCB Mount |