Photodiodes

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
ARRAYRDM-0112A20-QFN-TR
ARRAYRDM-0112A20-QFN-TR
SENSOR PHOTODIODE 28QFN
onsemi
0
In Stock
Check Lead Time
1,000 : ¥257.58686
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Infrared (NIR)
-
PIN
-
200ps
25.5 V
-
-
-
-40°C ~ 105°C
Automotive
AEC-Q102
Surface Mount
28-QFN Exposed Pad
ARRAYRDM-0112A20-QFN-TR
ARRAYRDM-0112A20-QFN-TR1
SENSOR PHOTODIODE 28QFN
onsemi
0
In Stock
244
Factory
Check Lead Time
4 : ¥482.97500
Cut Tape (CT)
Cut Tape (CT)
Active
-
Infrared (NIR)
-
PIN
-
200ps
25.5 V
-
-
-
-40°C ~ 105°C
Automotive
AEC-Q102
Surface Mount
28-QFN Exposed Pad
Showing
of 2

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.