Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464,635 In Stock | 1 : ¥6.72000 Cut Tape (CT) 1,000 : ¥3.00731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | Surface Mount | 2-SMD, Gull Wing | ||
12,691 In Stock | 1 : ¥15.39000 Cut Tape (CT) 1,500 : ¥6.13913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Blue | 350nm ~ 1100nm | PIN | - | 40ns | 25 V | 2nA | 7.7mm² | 130° | -40°C ~ 100°C | Surface Mount | 2-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥4.56102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 3.6µs, 3.5µs | 16 V | 100pA | 3.27mm² | 130° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead |