AM2520PD1BT03

DigiKey Part Number
754-2340-2-ND - Tape & Reel (TR)
754-2340-1-ND - Cut Tape (CT)
754-2340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520PD1BT03
Description
SENSOR PHOTODIODE 940NM 2SMD GW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 6ns 20° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AM2520PD1BT03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
Infrared (NIR)
Spectral Range
670nm ~ 1070nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
6ns
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Dark (Typ)
10nA (Max)
Active Area
-
Viewing Angle
20°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.67000¥8.67
10¥5.62800¥56.28
100¥3.68700¥368.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.91073¥2,910.73
2,000¥2.71669¥5,433.38
5,000¥2.61967¥13,098.35
10,000¥2.58085¥25,808.50
25,000¥2.52263¥63,065.75
Manufacturers Standard Package