Photodiodes

Results: 10
Manufacturer
Advanced Photonixams-OSRAM USA INC.Vishay Semiconductor Opto Division
Series
-CHIPLED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Wavelength
660nm840nm940nm950nm
Color - Enhanced
-Blue
Spectral Range
350nm ~ 1100nm400nm ~ 1050nm400nm ~ 1100nm450nm ~ 1100nm700nm ~ 1070nm750nm ~ 1050nm790nm ~ 1050nm
Response Time
30ns40ns100ns3.6µs, 3.5µs
Voltage - DC Reverse (Vr) (Max)
16 V20 V25 V32 V60 V
Current - Dark (Typ)
100pA200pA1nA2nA
Active Area
0.23mm²3.27mm²4.4mm²7.5mm²7.67mm²7.7mm²-
Viewing Angle
30°60°65°120°130°
Operating Temperature
-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 110°C (TA)-40°C ~ 80°C-40°C ~ 85°C
Package / Case
2-SMD, No Lead2-SMD, Z-Bend3-SMD, No Lead4-SMD, No Lead4-SMD, No Lead Exposed Pad4-TDFN Exposed Pad0805 (2012 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
PDB-C171SM
PDB-C171SM
SENSOR PHOTODIODE 660NM 2SMD
Advanced Photonix
7,260
In Stock
1 : ¥38.51000
Cut Tape (CT)
1,500 : ¥17.24370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
660nm
Blue
400nm ~ 1050nm
PIN
-
100ns
60 V
2nA
7.67mm²
130°
-40°C ~ 80°C
-
-
Surface Mount
2-SMD, No Lead
251,106
In Stock
1 : ¥5.36000
Cut Tape (CT)
6,000 : ¥2.10405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
30°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Z-Bend
16,743
In Stock
1 : ¥8.42000
Cut Tape (CT)
3,000 : ¥2.64456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
0805 (2012 Metric)
4,381
In Stock
1 : ¥14.20000
Cut Tape (CT)
1,000 : ¥5.02464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
450nm ~ 1100nm
PIN
-
100ns
20 V
2nA
7.5mm²
65°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
4-SMD, No Lead Exposed Pad
12,681
In Stock
1 : ¥15.39000
Cut Tape (CT)
1,500 : ¥6.13913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
Blue
350nm ~ 1100nm
PIN
-
40ns
25 V
2nA
7.7mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, No Lead
126
In Stock
1 : ¥15.81000
Cut Tape (CT)
1,000 : ¥5.60162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
840nm
-
700nm ~ 1070nm
PIN
-
30ns
20 V
200pA
7.5mm²
130°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
4-TDFN Exposed Pad
6,475
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥2.82487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
750nm ~ 1050nm
PIN
-
100ns
32 V
1nA
-
60°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
3-SMD, No Lead
1,957
In Stock
1 : ¥13.69000
Cut Tape (CT)
1,500 : ¥4.84433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
790nm ~ 1050nm
PIN
-
100ns
60 V
2nA
4.4mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
4-SMD, No Lead
SFH 2703
SFH 2703
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : ¥13.52000
Cut Tape (CT)
3,000 : ¥4.56102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
3.6µs, 3.5µs
16 V
100pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
0
In Stock
Check Lead Time
5,000 : ¥4.66576
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
940nm
-
790nm ~ 1050nm
PIN
-
100ns
20 V
2nA
7.5mm²
130°
-40°C ~ 110°C (TA)
-
-
Surface Mount
4-SMD, No Lead Exposed Pad
Showing
of 10

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.