Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,442 In Stock | 1 : ¥6.55000 Bulk | - | Bulk | Active | 900nm | - | 800nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 5ns | 50 V | 1nA | 1mm² | 40° | -40°C ~ 100°C | Through Hole | Radial | ||
6,230 In Stock | 1 : ¥10.97000 Bulk | - | Bulk | Active | 900nm | - | 800nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7.02mm² | 120° | -40°C ~ 100°C | Through Hole | Radial |