Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,442 In Stock | 1 : ¥6.55000 Bulk | - | Bulk | Active | 900nm | - | 800nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 5ns | 50 V | 1nA | 1mm² | 40° | -40°C ~ 100°C | Through Hole | Radial | ||
464,635 In Stock | 1 : ¥6.72000 Cut Tape (CT) 1,000 : ¥3.00731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | Surface Mount | 2-SMD, Gull Wing | ||
4,381 In Stock | 1 : ¥9.44000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 1nA | 0.79mm² | 40° | -40°C ~ 100°C | Through Hole | Radial | ||
14,118 In Stock | 1 : ¥4.85000 Bulk | - | Bulk | Active | 925nm | Infrared (NIR) | 800nm ~ 1100nm | PIN | - | 50ns | 60 V | 100nA (Max) | - | - | -40°C ~ 85°C | Through Hole | Radial |