Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,113 In Stock | 1 : ¥20.66000 Cut Tape (CT) 5,000 : ¥7.07702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 350nm ~ 1100nm | PIN | - | 70ns | 20 V | 10nA (Max) | 4.5mm² | 130° | -40°C ~ 85°C | Surface Mount | 8-SMD, No Lead | ||
2,447 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,500 : ¥5.48023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
2,064 In Stock | 1 : ¥16.92000 Cut Tape (CT) 3,000 : ¥5.70641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 930nm | Blue/Green | 400nm ~ 1100nm | PIN | - | 93ns | 16 V | 200pA | 3.4mm² | 130° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead |