Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,683 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.78880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820nm | - | 350nm ~ 1070nm | PIN | - | 60ns | 20 V | 5nA | 0.23mm² | 140° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
2,472 In Stock | 1 : ¥18.87000 Cut Tape (CT) 1,500 : ¥7.50867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 430nm ~ 610nm | PIN | - | - | 16 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | - | ||
166 In Stock | 1 : ¥64.10000 Bulk | - | Bulk | Active | 525nm | Blue/Green | 410nm ~ 580nm | - | 0.3 A/W @ 525nm | - | 5 V | 5pA | - | 110° | -20°C ~ 85°C | - | - | Through Hole | - | ||
1,954 In Stock | 1 : ¥12.24000 Cut Tape (CT) 3,000 : ¥6.22714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 430nm ~ 610nm | PIN | - | - | 16 V | 2nA | 0.27mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | - | ||
90 In Stock | 1 : ¥421.24000 Bulk | - | Bulk | Active | 350nm ~ 820nm | - | 350nm ~ 820nm | - | 0.3 A/W @ 550nm | 50ns | 100 V | 5nA | 8mm² | - | -40°C ~ 85°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can |