VEMD5110X01 | |
---|---|
DigiKey Part Number | VEMD5110X01TR-ND - Tape & Reel (TR) VEMD5110X01CT-ND - Cut Tape (CT) VEMD5110X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5110X01 |
Description | SENSOR PHOTODIODE 940NM 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 65° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5110X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 790nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 65° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥8.96900 | ¥89.69 |
100 | ¥6.63950 | ¥663.95 |
500 | ¥6.10132 | ¥3,050.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.02464 | ¥5,024.64 |
2,000 | ¥4.77344 | ¥9,546.88 |
5,000 | ¥4.66576 | ¥23,328.80 |
10,000 | ¥4.55809 | ¥45,580.90 |