Photo Detectors - Remote Receiver

Results: 5
Packaging
BulkTube
Sensing Distance
2m45m
B.P.F. Center Frequency
36.0kHz38.0kHz
Current - Supply
350 µA450 µA700 µA
Mounting Type
PCB, Through HoleThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
B.P.F. Center Frequency
Voltage - Supply
Current - Supply
Orientation
Mounting Type
Operating Temperature
TSOP38x
TSOP38238
SENSOR REMOTE REC 38.0KHZ 45M
Vishay Semiconductor Opto Division
639
In Stock
1 : ¥9.27000
Bulk
-
Bulk
Active
45m
38.0kHz
2.5 V ~ 5.5 V
450 µA
Side View
Through Hole
-25°C ~ 85°C
TSSP4038/56
TSSP4038
SENSOR REMOTE REC 38.0KHZ 2M
Vishay Semiconductor Opto Division
26,522
In Stock
1 : ¥10.88000
Tube
-
Tube
Active
2m
38.0kHz
2.5 V ~ 5.5 V
700 µA
Side View
PCB, Through Hole
-25°C ~ 85°C
TSOP38x
TSOP38336
SENSOR REMOTE REC 36.0KHZ 45M
Vishay Semiconductor Opto Division
6,969
In Stock
1 : ¥8.08000
Bulk
-
Bulk
Active
45m
36.0kHz
2.5 V ~ 5.5 V
350 µA
Side View
Through Hole
-25°C ~ 85°C
TSOP38x
TSOP38438
SENSOR REMOTE REC 38.0KHZ 45M
Vishay Semiconductor Opto Division
1,463
In Stock
1 : ¥9.27000
Bulk
-
Bulk
Active
45m
38.0kHz
2.5 V ~ 5.5 V
450 µA
Side View
Through Hole
-25°C ~ 85°C
TSOP34
TSOP34838
SENSOR REMOTE REC 38.0KHZ 45M
Vishay Semiconductor Opto Division
2,959
In Stock
1 : ¥10.97000
Tube
-
Tube
Active
45m
38.0kHz
2.5 V ~ 5.5 V
450 µA
Side View
Through Hole
-25°C ~ 85°C
Showing
of 5

Photo Detectors - Remote Receiver


Products in the remote receiver photodetector family integrate a light sensitive element such as a photodiode with filtering and amplification functions, and are used as receivers for information transmitted via modulated infrared light. Most commonly found in devices such as televisions and other consumer products that are manipulated through the use of handheld remote controls, available devices vary in the extent of the filtering and signal processing they provide, resulting in various degrees of sensitivity and immunity to interfering ambient light.