1950-0-00-15-00-00-03-0

DigiKey Part Number
1950-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
1950-0-00-15-00-00-03-0
Description
TARGET CONTACT FOR SPRING PINS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Surface Mount Gold 0.058" (1.47mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.058" (1.47mm) Dia
Pin Size - Below Flange
0.048" (1.22mm) Dia
Length - Above Flange
0.056" (1.42mm)
Length - Below Flange
0.065" (1.65mm)
Length - Overall
0.140" (3.56mm)
Flange Diameter
0.058" (1.47mm)
Mounting Hole Diameter
-
Mounting Type
Surface Mount
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.13900¥51.39
25¥4.92920¥123.23
50¥4.82580¥241.29
100¥4.61560¥461.56
250¥4.19552¥1,048.88
500¥3.77618¥1,888.09
1,000¥3.35658¥3,356.58
3,000¥3.04190¥9,125.70
Manufacturers Standard Package