PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥4.41926 Bulk | Bulk | Active | PC Pin | Double End | 0.030" (0.76mm) Dia | 0.020" (0.51mm) Dia | 0.169" (4.29mm) | 0.260" (6.60mm) | 0.890" (22.61mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.41926 Bulk | Bulk | Active | PC Pin | Double End | 0.030" (0.76mm) Dia | 0.020" (0.51mm) Dia | 0.169" (4.29mm) | 0.260" (6.60mm) | 0.890" (22.61mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.58705 Bulk | Bulk | Active | PC Pin | Double End | 0.030" (0.76mm) Dia | 0.020" (0.51mm) Dia | 0.169" (4.29mm) | 0.260" (6.60mm) | 0.890" (22.61mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.33837 Bulk | Bulk | Active | PC Pin | Double End | 0.030" (0.76mm) Dia | 0.020" (0.51mm) Dia | 0.169" (4.29mm) | 0.260" (6.60mm) | 0.890" (22.61mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.19106 Bulk | Bulk | Active | PC Pin | Double End | 0.030" (0.76mm) Dia | 0.020" (0.51mm) Dia | 0.169" (4.29mm) | 0.260" (6.60mm) | 0.890" (22.61mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |