1969-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1969-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1969-0-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.094" (2.39mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.242" (6.15mm) | |
Length - Overall | 0.413" (10.49mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.098" (2.49mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.65900 | ¥76.59 |
25 | ¥7.34920 | ¥183.73 |
50 | ¥7.19320 | ¥359.66 |
100 | ¥6.88040 | ¥688.04 |
250 | ¥6.25532 | ¥1,563.83 |
500 | ¥5.62958 | ¥2,814.79 |
1,000 | ¥5.00419 | ¥5,004.19 |
3,000 | ¥4.53502 | ¥13,605.06 |